Square Pushbutton Switch Cap Gray, Light Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140007480070

DigiKey Part Number
563-1935-ND
Manufacturer
Manufacturer Product Number
140007480070
Description
CAP PUSHBUTTON SQ LT GRAY W/LENS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Gray, Light Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
Nidec Components
Color
Gray, Light
Series
Illumination
Illumination Opening
Packaging
Bag
For Use With/Related Products
TR Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
7.50mm L x 7.50mm W x 2.30mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 510
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,88000 Kč48,80 Kč
254,68840 Kč117,21 Kč
504,54640 Kč227,32 Kč
1004,41300 Kč441,30 Kč
3004,21073 Kč1 263,22 Kč
5004,11896 Kč2 059,48 Kč
1 0003,99800 Kč3 998,00 Kč
5 0003,73046 Kč18 652,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč