



TR2-21-L5 | |
|---|---|
DigiKey Part Number | 563-1933-ND |
Manufacturer | |
Manufacturer Product Number | TR2-21-L5 |
Description | SWITCH PUSH SPST-NO 10MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -25°C ~ 70°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 25 | 29,69000 Kč | 742,25 Kč |
| 50 | 28,40520 Kč | 1 420,26 Kč |
| 100 | 27,17260 Kč | 2 717,26 Kč |
| 250 | 25,62140 Kč | 6 405,35 Kč |
| 500 | 24,50604 Kč | 12 253,02 Kč |
| 1 000 | 23,43699 Kč | 23 436,99 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |



