
140007480069 | |
|---|---|
DigiKey Part Number | 140007480069-ND |
Manufacturer | |
Manufacturer Product Number | 140007480069 |
Description | SQUARE GRAY CAP W/LENS FOR LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Nidec Components | Color Gray |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products TR Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 7.50mm L x 7.50mm W x 2.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32750 Kč | 432,75 Kč |
| Unit Price without VAT: | 4,32750 Kč |
|---|---|
| Unit Price with VAT: | 5,23628 Kč |


