




KS1100OA1AF060 | |
|---|---|
DigiKey Part Number | EG5505-ND |
Manufacturer | |
Manufacturer Product Number | KS1100OA1AF060 |
Description | SWITCH PUSH SPST-NO 0.01A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KS1100OA1AF060 Models |
Category | Current Rating (Amps) 10mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -10°C ~ 70°C |
Type Keyswitch | Mechanical Life 50,000,000 Cycles |
Circuit | Electrical Life 50,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,41300 Kč | 164,13 Kč |
| 25 | 15,47480 Kč | 386,87 Kč |
| 50 | 14,80740 Kč | 740,37 Kč |
| 100 | 14,16510 Kč | 1 416,51 Kč |
| 250 | 13,35836 Kč | 3 339,59 Kč |
| 500 | 12,77774 Kč | 6 388,87 Kč |
| 1 000 | 12,22153 Kč | 12 221,53 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |



