
SM-3TW503 | |
|---|---|
DigiKey Part Number | SM-3TW503TR-ND - Tape & Reel (TR) SM-3TW503CT-ND - Cut Tape (CT) SM-3TW503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW503 |
Description | TRIMMER 50KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 57,11080 Kč | 1 427,77 Kč |
| 50 | 53,99480 Kč | 2 699,74 Kč |
| 100 | 51,03550 Kč | 5 103,55 Kč |
| 250 | 47,35448 Kč | 11 838,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,73838 Kč | 22 369,19 Kč |
| 1 000 | 42,26054 Kč | 42 260,54 Kč |
| 1 500 | 40,87303 Kč | 61 309,54 Kč |
| 2 500 | 39,18798 Kč | 97 969,95 Kč |
| 3 500 | 38,11509 Kč | 133 402,82 Kč |
| 5 000 | 37,00946 Kč | 185 047,30 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |









