
NTK3134NT3G | |
|---|---|
DigiKey Part Number | 488-NTK3134NT3G-ND |
Manufacturer | |
Manufacturer Product Number | NTK3134NT3G |
Description | SINGLE NCHANNEL POWER MOSFET WIT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 350mOhm @ 890mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 16 V |
FET Type | Power Dissipation (Max) 310mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-723 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 500 | 1,83270 Kč | 916,35 Kč |
| 1 000 | 1,62252 Kč | 1 622,52 Kč |
| 2 000 | 1,44519 Kč | 2 890,38 Kč |
| 5 000 | 1,25278 Kč | 6 263,90 Kč |
| 10 000 | 1,13370 Kč | 11 337,00 Kč |
| 50 000 | 0,99921 Kč | 49 960,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











