40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
2007492-8
2007492-8

2007492-8

DigiKey Part Number
A116847-ND
Manufacturer
Manufacturer Product Number
2007492-8
Description
CONN SFP+ RCPT W/CAGE 2X1 40P RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007492-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
40 (20 x 2)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
Board Guide, EMI Shielded
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish
Gold
Connector Type
SFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1473,92000 Kč473,92 Kč
10402,72100 Kč4 027,21 Kč
36367,92000 Kč13 245,12 Kč
72350,36625 Kč25 226,37 Kč
108340,49231 Kč36 773,17 Kč
252320,75278 Kč80 829,70 Kč
504305,46341 Kč153 953,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,92000 Kč
Unit Price with VAT:573,44320 Kč