



A6SN-1104 | |
|---|---|
DigiKey Part Number | SW1472-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-1104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-1104 Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.176" (4.48mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 25 | 31,90000 Kč | 797,50 Kč |
| 100 | 28,41240 Kč | 2 841,24 Kč |
| 300 | 25,96403 Kč | 7 789,21 Kč |
| 500 | 24,93470 Kč | 12 467,35 Kč |
| 1 000 | 23,65320 Kč | 23 653,20 Kč |
| 2 500 | 22,16204 Kč | 55 405,10 Kč |
| 5 000 | 21,18148 Kč | 105 907,40 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |










