Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ31506HRUQR

DigiKey Part Number
LMZ31506HRUQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMZ31506HRUQR
Description
DC DC CONVERTER 1.2-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31506HRUQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
47-BQFN Exposed Pad
Voltage - Input (Min)
4.5V
Size / Dimension
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
Voltage - Input (Max)
14.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500204,53102 Kč102 265,51 Kč
Manufacturers Standard Package
Unit Price without VAT:204,53102 Kč
Unit Price with VAT:247,48253 Kč