
FP1F-5M-Z | |
|---|---|
DigiKey Part Number | 563-1175-ND |
Manufacturer | |
Manufacturer Product Number | FP1F-5M-Z |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FP1F-5M-Z Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 120,69700 Kč | 1 206,97 Kč |
| 25 | 113,81760 Kč | 2 845,44 Kč |
| 50 | 108,87040 Kč | 5 443,52 Kč |
| 100 | 104,12700 Kč | 10 412,70 Kč |
| 300 | 97,01567 Kč | 29 104,70 Kč |
| 500 | 93,86988 Kč | 46 934,94 Kč |
| 1 000 | 89,75742 Kč | 89 757,42 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |





