Round Pushbutton Switch Cap White Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000481453

DigiKey Part Number
563-1181-ND
Manufacturer
Manufacturer Product Number
140000481453
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Nidec Components
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
FP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
4.00mm Dia x 2.40mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,82700 Kč98,27 Kč
259,44080 Kč236,02 Kč
509,16360 Kč458,18 Kč
1008,89270 Kč889,27 Kč
3008,48250 Kč2 544,75 Kč
5008,29798 Kč4 148,99 Kč
1 0008,05399 Kč8 053,99 Kč
5 0007,51464 Kč37 573,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč