CFPA-1FB4-A2T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NKK Switches
In Stock: 9
Unit Price: 213,13000 Kč
Datasheet

Similar


NKK Switches
In Stock: 905
Unit Price: 213,13000 Kč
Datasheet
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPA-1FB4-A2T

DigiKey Part Number
563-1246-2-ND - Tape & Reel (TR)
563-1246-1-ND - Cut Tape (CT)
563-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFPA-1FB4-A2T
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CFPA-1FB4-A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Plunger for Cap
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Electrical Life
50,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3B15AHNKK Switches9G3B15AH-ND213,13000 KčSimilar
G3B15AH-RNKK Switches905360-2592-1-ND213,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1066,64800 Kč666,48 Kč
2562,85960 Kč1 571,49 Kč
5060,13400 Kč3 006,70 Kč
10057,51770 Kč5 751,77 Kč
25054,22944 Kč13 557,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,86296 Kč25 931,48 Kč
1 00049,59518 Kč49 595,18 Kč
1 50048,31304 Kč72 469,56 Kč
2 50046,74272 Kč116 856,80 Kč
3 50045,73538 Kč160 073,83 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč