

ELUMEESAQ6C12 | |
|---|---|
DigiKey Part Number | CKN9045TR-ND - Tape & Reel (TR) CKN9045CT-ND - Cut Tape (CT) CKN9045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ6C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 206,53600 Kč | 2 065,36 Kč |
| 25 | 194,74400 Kč | 4 868,60 Kč |
| 50 | 186,26060 Kč | 9 313,03 Kč |
| 100 | 178,13440 Kč | 17 813,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 161,65333 Kč | 72 744,00 Kč |
| 900 | 154,55974 Kč | 139 103,77 Kč |
| 1 350 | 150,54741 Kč | 203 239,00 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |



