
140000481451 | |
|---|---|
DigiKey Part Number | 563-1179-ND |
Manufacturer | |
Manufacturer Product Number | 140000481451 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Slip On |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Nidec Components | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products FP Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 4.00mm Dia x 2.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 50 | 6,91680 Kč | 345,84 Kč |
| 100 | 6,71520 Kč | 671,52 Kč |
| 300 | 6,40510 Kč | 1 921,53 Kč |
| 500 | 6,26580 Kč | 3 132,90 Kč |
| 1 000 | 6,08186 Kč | 6 081,86 Kč |
| 5 000 | 5,67463 Kč | 28 373,15 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







