
FP1F-2M-Z | |
|---|---|
DigiKey Part Number | 563-1174-ND |
Manufacturer | |
Manufacturer Product Number | FP1F-2M-Z |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP1F-2M-Z Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 92,62200 Kč | 926,22 Kč |
| 25 | 87,35160 Kč | 2 183,79 Kč |
| 50 | 83,55100 Kč | 4 177,55 Kč |
| 100 | 79,91420 Kč | 7 991,42 Kč |
| 300 | 74,46170 Kč | 22 338,51 Kč |
| 500 | 72,04918 Kč | 36 024,59 Kč |
| 1 000 | 68,89570 Kč | 68 895,70 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |





