Round Pushbutton Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000481452

DigiKey Part Number
563-1180-ND
Manufacturer
Manufacturer Product Number
140000481452
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Nidec Components
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
FP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
4.00mm Dia x 2.40mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,16000 Kč71,60 Kč
256,88720 Kč172,18 Kč
506,69000 Kč334,50 Kč
1006,49260 Kč649,26 Kč
3006,19300 Kč1 857,90 Kč
5006,05834 Kč3 029,17 Kč
1 0005,88049 Kč5 880,49 Kč
5 0005,48678 Kč27 433,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč