GB15AH-XC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nidec Components
In Stock: 67
Unit Price: 139,85000 Kč
Datasheet
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
GB15AH-XC
GB15AH-XC

GB15AH-XC

DigiKey Part Number
360-2628-ND
Manufacturer
Manufacturer Product Number
GB15AH-XC
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GB15AH-XC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
28 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Button
Packaging
Tray
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP1F-5M-ZNidec Components67563-1175-ND139,85000 KčSimilar
Available To Order
Factory Stock: 6 151
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
10155,42700 Kč1 554,27 Kč
25146,57440 Kč3 664,36 Kč
50140,19100 Kč7 009,55 Kč
100134,08060 Kč13 408,06 Kč
250126,39452 Kč31 598,63 Kč
500120,86238 Kč60 431,19 Kč
1 000115,56165 Kč115 561,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč