
GB15AH-XB | |
|---|---|
DigiKey Part Number | GB15AH-XB-ND |
Manufacturer | |
Manufacturer Product Number | GB15AH-XB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GB15AH-XB Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 25 | 146,57440 Kč | 3 664,36 Kč |
| 50 | 140,19100 Kč | 7 009,55 Kč |
| 100 | 134,08060 Kč | 13 408,06 Kč |
| 250 | 126,39452 Kč | 31 598,63 Kč |
| 500 | 120,86238 Kč | 60 431,19 Kč |
| 1 000 | 115,56165 Kč | 115 561,65 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |

