Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UWT0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-2153-2-ND - Tape & Reel (TR) 493-2153-1-ND - Cut Tape (CT) 493-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,86900 Kč | 48,69 Kč |
| 50 | 3,57440 Kč | 178,72 Kč |
| 100 | 3,16250 Kč | 316,25 Kč |
| 500 | 2,44678 Kč | 1 223,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,22062 Kč | 2 220,62 Kč |
| 2 000 | 2,03233 Kč | 4 064,66 Kč |
| 3 000 | 1,93725 Kč | 5 811,75 Kč |
| 5 000 | 1,83122 Kč | 9 156,10 Kč |
| 7 000 | 1,76887 Kč | 12 382,09 Kč |
| 10 000 | 1,70861 Kč | 17 086,10 Kč |
| 12 000 | 1,67995 Kč | 20 159,40 Kč |
| 24 000 | 1,58295 Kč | 37 990,80 Kč |
| 25 000 | 1,57777 Kč | 39 444,25 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |










