



UCL0J101MCL1GS | |
|---|---|
DigiKey Part Number  | 493-3888-2-ND - Tape & Reel (TR) 493-3888-1-ND - Cut Tape (CT) 493-3888-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCL0J101MCL1GS  | 
Description  | CAP ALUM 100UF 20% 6.3V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCL0J101MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 150 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 300 mA @ 100 kHz  | |
Impedance  | 260 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.228" (5.80mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč | 
| 10 | 7,46900 Kč | 74,69 Kč | 
| 50 | 5,55520 Kč | 277,76 Kč | 
| 100 | 4,94560 Kč | 494,56 Kč | 
| 500 | 3,89614 Kč | 1 948,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 3,56490 Kč | 3 564,90 Kč | 
| 2 000 | 3,28922 Kč | 6 578,44 Kč | 
| 3 000 | 3,15003 Kč | 9 450,09 Kč | 
| 5 000 | 2,99486 Kč | 14 974,30 Kč | 
| 7 000 | 2,90366 Kč | 20 325,62 Kč | 
| 10 000 | 2,81553 Kč | 28 155,30 Kč | 
| 12 000 | 2,77363 Kč | 33 283,56 Kč | 
| 24 000 | 2,63179 Kč | 63 162,96 Kč | 
| 25 000 | 2,62424 Kč | 65 606,00 Kč | 
| Unit Price without VAT: | 12,07000 Kč | 
|---|---|
| Unit Price with VAT: | 14,60470 Kč | 

