



UUD1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2248-2-ND - Tape & Reel (TR) 493-2248-1-ND - Cut Tape (CT) 493-2248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 50 | 4,60700 Kč | 230,35 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,18876 Kč | 1 594,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90486 Kč | 2 904,86 Kč |
| 2 000 | 2,66874 Kč | 5 337,48 Kč |
| 3 000 | 2,54958 Kč | 7 648,74 Kč |
| 5 000 | 2,41662 Kč | 12 083,10 Kč |
| 7 000 | 2,33849 Kč | 16 369,43 Kč |
| 10 000 | 2,26298 Kč | 22 629,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

