



UUD0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2234-2-ND - Tape & Reel (TR) 493-2234-1-ND - Cut Tape (CT) 493-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,84600 Kč | 58,46 Kč |
| 50 | 4,30680 Kč | 215,34 Kč |
| 100 | 3,82000 Kč | 382,00 Kč |
| 500 | 2,97818 Kč | 1 489,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,71227 Kč | 2 712,27 Kč |
| 2 000 | 2,49079 Kč | 4 981,58 Kč |
| 3 000 | 2,37903 Kč | 7 137,09 Kč |
| 5 000 | 2,25441 Kč | 11 272,05 Kč |
| 7 000 | 2,18112 Kč | 15 267,84 Kč |
| 10 000 | 2,11029 Kč | 21 102,90 Kč |
| 12 000 | 2,07665 Kč | 24 919,80 Kč |
| 24 000 | 1,96264 Kč | 47 103,36 Kč |
| 25 000 | 1,95657 Kč | 48 914,25 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

