



UCD0J101MCL6GS | |
|---|---|
DigiKey Part Number | 493-6340-2-ND - Tape & Reel (TR) 493-6340-1-ND - Cut Tape (CT) 493-6340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J101MCL6GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J101MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 5,88800 Kč | 58,88 Kč |
| 50 | 4,34020 Kč | 217,01 Kč |
| 100 | 3,84910 Kč | 384,91 Kč |
| 500 | 3,00148 Kč | 1 500,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,73349 Kč | 2 733,49 Kč |
| 2 000 | 2,51077 Kč | 5 021,54 Kč |
| 3 000 | 2,39831 Kč | 7 194,93 Kč |
| 5 000 | 2,27285 Kč | 11 364,25 Kč |
| 7 000 | 2,19911 Kč | 15 393,77 Kč |
| 10 000 | 2,12785 Kč | 21 278,50 Kč |
| 12 000 | 2,09397 Kč | 25 127,64 Kč |
| 24 000 | 1,97927 Kč | 47 502,48 Kč |
| 25 000 | 1,97315 Kč | 49 328,75 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

