



UWG1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9747-2-ND - Tape & Reel (TR) 493-9747-1-ND - Cut Tape (CT) 493-9747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E330MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E330MCL6GS | Nichicon | 6 803 | 493-6383-1-ND | 7,35000 Kč | Similar |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | 12,39000 Kč | Similar |
| UCL1E330MCL6GS | Nichicon | 253 | 493-3933-1-ND | 10,92000 Kč | Similar |
| UUD1E330MCL1GS | Nichicon | 41 | 493-2272-1-ND | 11,55000 Kč | Similar |
| UWD1E330MCL1GS | Nichicon | 1 777 | 493-9669-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 500 | 3,93376 Kč | 1 966,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59696 Kč | 3 596,96 Kč |
| 2 000 | 3,31664 Kč | 6 633,28 Kč |
| 3 000 | 3,17518 Kč | 9 525,54 Kč |
| 5 000 | 3,01741 Kč | 15 087,05 Kč |
| 7 000 | 2,92469 Kč | 20 472,83 Kč |
| 10 000 | 2,83509 Kč | 28 350,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

