Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent




UVY2V680MHD | |
|---|---|
DigiKey Part Number | UVY2V680MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVY2V680MHD |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 327.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V680MHD | Nichicon | 378 | 493-14945-ND | 2,30000 Kč | Upgrade |
| UCY2G680MHD9 | Nichicon | 1 437 | 493-6889-ND | 2,88000 Kč | Upgrade |
| UCY2V680MHD | Nichicon | 123 | 493-5475-ND | 2,54000 Kč | Similar |
| UCY2V680MHD3 | Nichicon | 0 | UCY2V680MHD3-ND | 0,89780 Kč | Similar |
| UCY2V680MHD6 | Nichicon | 0 | UCY2V680MHD6-ND | 0,91963 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,43890 Kč | 7 775,56 Kč |
| Unit Price without VAT: | 19,43890 Kč |
|---|---|
| Unit Price with VAT: | 23,52107 Kč |













