Direct
Similar
Similar
Similar
Similar
Similar




UCY2V680MHD6 | |
|---|---|
DigiKey Part Number | UCY2V680MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V680MHD6 |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V680MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V680MHD6TN | Nichicon | 225 | 493-4842-1-ND | 64,04000 Kč | Direct |
| UCY2V680MHD | Nichicon | 123 | 493-5475-ND | 62,78000 Kč | Similar |
| UCY2V680MHD3 | Nichicon | 0 | UCY2V680MHD3-ND | 22,18123 Kč | Similar |
| UVY2V680MHD | Nichicon | 0 | UVY2V680MHD-ND | 19,43890 Kč | Similar |
| EKXG351ELL680ML25S | Chemi-Con | 0 | 565-1454-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,72088 Kč | 9 088,35 Kč |
| Unit Price without VAT: | 22,72088 Kč |
|---|---|
| Unit Price with VAT: | 27,49226 Kč |







