EKXG351ELL680ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 500
Unit Price: 72,02000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 72,44000 Kč
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: 62,78000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 22,18123 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 22,72088 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 19,43890 Kč
Datasheet
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG351ELL680ML25S

DigiKey Part Number
565-1454-ND
Manufacturer
Manufacturer Product Number
EKXG351ELL680ML25S
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG351ELL680ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXG351ELL680MM20SChemi-Con500565-1455-ND72,02000 KčSimilar
EKXJ401ELL680ML25SChemi-Con0565-4838-ND72,44000 KčSimilar
UCY2V680MHDNichicon123493-5475-ND62,78000 KčSimilar
UCY2V680MHD3Nichicon0UCY2V680MHD3-ND22,18123 KčSimilar
UCY2V680MHD6Nichicon0UCY2V680MHD6-ND22,72088 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes