68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350LLE68M16X25

DigiKey Part Number
350LLE68M16X25-ND
Manufacturer
Manufacturer Product Number
350LLE68M16X25
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350LLE68M16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.063" (27.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
350 V
Package / Case
Radial, Can
Lifetime @ Temp.
20000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20027,60815 Kč5 521,63 Kč
Manufacturers Standard Package
Unit Price without VAT:27,60815 Kč
Unit Price with VAT:33,40586 Kč