



UCS2V680MHD | |
|---|---|
DigiKey Part Number | 493-14945-ND |
Manufacturer | |
Manufacturer Product Number | UCS2V680MHD |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD9 | Nichicon | 1 437 | 493-6889-ND | 71,18000 Kč | Upgrade |
| UCY2G680MHD9TN | Nichicon | 121 | 493-13318-1-ND | 71,18000 Kč | Parametric Equivalent |
| UCY2V680MHD3TN | Nichicon | 249 | 493-4841-1-ND | 55,85000 Kč | Parametric Equivalent |
| 400BXW68MEFR16X25 | Rubycon | 951 | 1189-3149-ND | 71,39000 Kč | Upgrade |
| EKXL421ELL680ML25S | Chemi-Con | 810 | 565-EKXL421ELL680ML25S-ND | 66,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 37,85900 Kč | 378,59 Kč |
| 50 | 29,88860 Kč | 1 494,43 Kč |
| 400 | 23,55188 Kč | 9 420,75 Kč |
| 800 | 22,10933 Kč | 17 687,46 Kč |
| 1 200 | 21,38139 Kč | 25 657,67 Kč |
| 2 800 | 20,09351 Kč | 56 261,83 Kč |
| 5 200 | 19,32151 Kč | 100 471,85 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

