



UCY2G680MHD9TN | |
|---|---|
DigiKey Part Number | 493-13318-1-ND - Cut Tape (CT) 493-13318-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G680MHD9TN |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G680MHD9TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 50 | 38,18700 Kč | 1 909,35 Kč |
| 100 | 35,12340 Kč | 3 512,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,85480 Kč | 7 963,70 Kč |
| 500 | 29,86210 Kč | 14 931,05 Kč |
| 750 | 28,85657 Kč | 21 642,43 Kč |
| 1 250 | 27,73618 Kč | 34 670,22 Kč |
| 1 750 | 27,07782 Kč | 47 386,18 Kč |
| 2 500 | 26,44169 Kč | 66 104,23 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

