



UCY2G680MHD9 | |
|---|---|
DigiKey Part Number | 493-6889-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G680MHD9 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G680MHD9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 50 | 38,18700 Kč | 1 909,35 Kč |
| 400 | 30,46390 Kč | 12 185,56 Kč |
| 800 | 28,70636 Kč | 22 965,09 Kč |
| 1 200 | 27,82025 Kč | 33 384,30 Kč |
| 2 800 | 26,25200 Kč | 73 505,60 Kč |
| 5 200 | 25,31220 Kč | 131 623,44 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

