UVK2C100MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2 844
Unit Price: 17,94000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 735
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 969
Unit Price: 16,06000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3 950
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 987
Unit Price: 12,51000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5 347
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,37944 Kč

Parametric Equivalent


Nichicon
In Stock: 1 986
Unit Price: 6,88000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,29213 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 004
Unit Price: 14,60000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 6 593
Unit Price: 11,05000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 278
Unit Price: 10,84000 Kč
Datasheet
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2C100MPD

DigiKey Part Number
UVK2C100MPD-ND
Manufacturer
Manufacturer Product Number
UVK2C100MPD
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2C100MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
128 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2D100MPDNichicon2 844ULD2D100MPD-ND17,94000 KčUpgrade
UVK2D100MPDNichicon735UVK2D100MPD-ND13,56000 KčUpgrade
UVK2C100MPD1TANichicon1 969493-UVK2C100MPD1TACT-ND16,06000 KčParametric Equivalent
UVK2C100MPD1TDNichicon3 950493-12617-1-ND9,38000 KčParametric Equivalent
UVK2D100MPD1TANichicon1 987493-UVK2D100MPD1TACT-ND12,51000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0002,05364 Kč6 160,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05364 Kč
Unit Price with VAT:2,48490 Kč