Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR2C100MPD1AA | |
|---|---|
DigiKey Part Number | UVR2C100MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C100MPD1AA |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2C100MPD | Nichicon | 0 | UVK2C100MPD-ND | 2,05364 Kč | Parametric Equivalent |
| UVK2C100MPD1TA | Nichicon | 1 969 | 493-UVK2C100MPD1TACT-ND | 16,06000 Kč | Parametric Equivalent |
| UVK2C100MPD1TD | Nichicon | 3 950 | 493-12617-1-ND | 9,38000 Kč | Parametric Equivalent |
| UVK2D100MPD1TA | Nichicon | 1 987 | 493-UVK2D100MPD1TACT-ND | 12,51000 Kč | Parametric Equivalent |
| UVK2D100MPD1TD | Nichicon | 0 | 493-12625-1-ND | 13,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37944 Kč | 5 517,76 Kč |
| Unit Price without VAT: | 1,37944 Kč |
|---|---|
| Unit Price with VAT: | 1,66912 Kč |



