Upgrade
Parametric Equivalent




UVK2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12625-1-ND - Cut Tape (CT) 493-12625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D100MPD1TD | Nichicon | 4 159 | 493-13861-1-ND | 17,94000 Kč | Upgrade |
| UVK2D100MPD1TA | Nichicon | 1 987 | 493-UVK2D100MPD1TACT-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 50 | 6,29000 Kč | 314,50 Kč |
| 100 | 5,60800 Kč | 560,80 Kč |
| 500 | 4,43346 Kč | 2 216,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,06265 Kč | 4 062,65 Kč |
| 2 000 | 3,75441 Kč | 7 508,82 Kč |
| 3 000 | 3,59869 Kč | 10 796,07 Kč |
| 5 000 | 3,42514 Kč | 17 125,70 Kč |
| 7 000 | 3,32309 Kč | 23 261,63 Kč |
| 10 000 | 3,22451 Kč | 32 245,10 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



