10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2D100MPD1TD

DigiKey Part Number
493-13861-1-ND - Cut Tape (CT)
493-13861-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2D100MPD1TD
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2D100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
152 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2D100MPDNichicon2 844ULD2D100MPD-ND17,94000 KčParametric Equivalent
ULD2D100MPD1TANichicon969493-ULD2D100MPD1TACT-ND17,52000 KčParametric Equivalent
200LLE10MEFC8X11.5Rubycon6 5931189-1175-ND11,05000 KčParametric Equivalent
In-Stock: 4 159
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,30400 Kč113,04 Kč
508,52160 Kč426,08 Kč
1007,63730 Kč763,73 Kč
5006,11400 Kč3 057,00 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,63370 Kč5 633,70 Kč
2 0005,23432 Kč10 468,64 Kč
3 0005,03271 Kč15 098,13 Kč
5 0004,80803 Kč24 040,15 Kč
7 0004,67595 Kč32 731,65 Kč
10 0004,54838 Kč45 483,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč