



ULD2D100MPD | |
|---|---|
DigiKey Part Number | ULD2D100MPD-ND |
Manufacturer | |
Manufacturer Product Number | ULD2D100MPD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 50 | 8,52160 Kč | 426,08 Kč |
| 200 | 6,90110 Kč | 1 380,22 Kč |
| 600 | 5,97892 Kč | 3 587,35 Kč |
| 1 000 | 5,63370 Kč | 5 633,70 Kč |
| 2 600 | 5,10142 Kč | 13 263,69 Kč |
| 5 000 | 4,80803 Kč | 24 040,15 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

