



UVK2D100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2D100MPD1TACT-ND - Cut Tape (CT) UVK2D100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D100MPD1TA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 5,83120 Kč | 291,56 Kč |
| 100 | 5,19300 Kč | 519,30 Kč |
| 500 | 4,09144 Kč | 2 045,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74398 Kč | 3 743,98 Kč |
| 2 000 | 3,45503 Kč | 6 910,06 Kč |
| 3 000 | 3,30914 Kč | 9 927,42 Kč |
| 5 000 | 3,14651 Kč | 15 732,55 Kč |
| 7 000 | 3,05089 Kč | 21 356,23 Kč |
| 10 000 | 2,95852 Kč | 29 585,20 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

