
200PK10MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1187-ND |
Manufacturer | |
Manufacturer Product Number | 200PK10MEFC8X11.5 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PK10MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 127.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX10MEFC8X11.5 | Rubycon | 1 004 | 1189-2705-ND | 14,60000 Kč | Upgrade |
| 200LLE10MEFC8X11.5 | Rubycon | 6 593 | 1189-1175-ND | 11,05000 Kč | Upgrade |
| UVK2D100MPD | Nichicon | 735 | UVK2D100MPD-ND | 13,56000 Kč | Direct |
| ESL106M200AG9AA | KEMET | 4 594 | 399-15739-ND | 8,97000 Kč | Upgrade |
| ULD2D100MPD | Nichicon | 2 844 | ULD2D100MPD-ND | 17,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 50 | 4,97200 Kč | 248,60 Kč |
| 100 | 4,41510 Kč | 441,51 Kč |
| 500 | 3,44950 Kč | 1 724,75 Kč |
| 2 000 | 2,89110 Kč | 5 782,20 Kč |
| 4 000 | 2,68035 Kč | 10 721,40 Kč |
| 6 000 | 2,57395 Kč | 15 443,70 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

