
ESL106M200AG9AA | |
|---|---|
DigiKey Part Number | 399-15739-ND |
Manufacturer | |
Manufacturer Product Number | ESL106M200AG9AA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3.65Ohm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL106M200AG9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.65Ohm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LLE10MEFC8X11.5 | Rubycon | 6 593 | 1189-1175-ND | 11,05000 Kč | Parametric Equivalent |
| ULD2D100MPD | Nichicon | 2 844 | ULD2D100MPD-ND | 17,94000 Kč | Parametric Equivalent |
| ULD2D100MPD1TA | Nichicon | 969 | 493-ULD2D100MPD1TACT-ND | 17,52000 Kč | Parametric Equivalent |
| ULD2D100MPD1TD | Nichicon | 4 159 | 493-13861-1-ND | 17,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 50 | 4,04600 Kč | 202,30 Kč |
| 100 | 3,58090 Kč | 358,09 Kč |
| 500 | 2,78004 Kč | 1 390,02 Kč |
| 1 000 | 2,52685 Kč | 2 526,85 Kč |
| 2 500 | 2,25632 Kč | 5 640,80 Kč |
| 5 000 | 2,09131 Kč | 10 456,55 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

