UUT1C470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 16 012
Unit Price: 10,84000 Kč
Datasheet

Direct


Nichicon
In Stock: 14 925
Unit Price: 10,84000 Kč
Datasheet

Direct


Nichicon
In Stock: 2 381
Unit Price: 12,72000 Kč
Datasheet

Direct


Nichicon
In Stock: 9 263
Unit Price: 13,56000 Kč
Datasheet

Direct


Nichicon
In Stock: 23 269
Unit Price: 8,13000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 5 397
Unit Price: 12,51000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 12 569
Unit Price: 11,68000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 14 674
Unit Price: 12,30000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 12 738
Unit Price: 10,43000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 28 878
Unit Price: 10,64000 Kč
Datasheet

Similar


Nichicon
In Stock: 23 321
Unit Price: 9,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 489
Unit Price: 11,05000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 000
Unit Price: 12,10000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 4 550
Unit Price: 5,84000 Kč
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUT1C470MCL1GS

DigiKey Part Number
493-6250-2-ND - Tape & Reel (TR)
493-6250-1-ND - Cut Tape (CT)
493-6250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT1C470MCL1GS
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1C470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
75 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E470MCL1GSNichicon16 012493-6385-1-ND10,84000 KčDirect
UCD1V470MCL1GSNichicon14 925493-6426-1-ND10,84000 KčDirect
UCL1C470MCL1GSNichicon2 381493-3917-1-ND12,72000 KčDirect
UUA1C470MCL1GSNichicon9 263493-6449-1-ND13,56000 KčDirect
UWT1C470MCL1GBNichicon23 269493-2176-1-ND8,13000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes