



UCL1C470MCL6GS | |
|---|---|
DigiKey Part Number | 493-3916-2-ND - Tape & Reel (TR) 493-3916-1-ND - Cut Tape (CT) 493-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C470MCL6GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C470MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E470MCL1GS | Nichicon | 24 697 | 493-14927-1-ND | 10,64000 Kč | Direct |
| UCM1V470MCL1GS | Nichicon | 51 856 | 493-14540-1-ND | 9,59000 Kč | Direct |
| UCD1C470MCL1GS | Nichicon | 6 962 | 493-6370-1-ND | 10,84000 Kč | Similar |
| UCD1C470MCL6GS | Nichicon | 23 321 | 493-6371-1-ND | 9,18000 Kč | Similar |
| UCL1C470MCL1GS | Nichicon | 2 381 | 493-3917-1-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 50 | 5,02620 Kč | 251,31 Kč |
| 100 | 4,46720 Kč | 446,72 Kč |
| 500 | 3,49914 Kč | 1 749,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19319 Kč | 3 193,19 Kč |
| 2 000 | 2,93875 Kč | 5 877,50 Kč |
| 3 000 | 2,81035 Kč | 8 431,05 Kč |
| 5 000 | 2,66713 Kč | 13 335,65 Kč |
| 7 000 | 2,58292 Kč | 18 080,44 Kč |
| 10 000 | 2,50156 Kč | 25 015,60 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

