47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1C470MCL6GS

DigiKey Part Number
493-6371-2-ND - Tape & Reel (TR)
493-6371-1-ND - Cut Tape (CT)
493-6371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C470MCL6GS
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1C470MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
105,67300 Kč56,73 Kč
504,17940 Kč208,97 Kč
1003,70190 Kč370,19 Kč
5002,87764 Kč1 438,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,61716 Kč2 617,16 Kč
2 0002,40047 Kč4 800,94 Kč
3 0002,29105 Kč6 873,15 Kč
5 0002,16897 Kč10 844,85 Kč
7 0002,09720 Kč14 680,40 Kč
10 0002,02786 Kč20 278,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč