



UPW1V222MHD6 | |
|---|---|
DigiKey Part Number | 493-1880-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V222MHD6 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V222MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | 2,19000 Kč | Similar |
| UPJ1V222MHD6 | Nichicon | 140 | 493-5562-ND | 1,86000 Kč | Similar |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | 2,56000 Kč | Similar |
| UPM1V222MHD6 | Nichicon | 24 | 493-11133-ND | 2,23000 Kč | Similar |
| UPS1V222MHD | Nichicon | 336 | 493-11152-ND | 2,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 50 | 27,86020 Kč | 1 393,01 Kč |
| 100 | 25,48530 Kč | 2 548,53 Kč |
| 500 | 21,40578 Kč | 10 702,89 Kč |
| 1 000 | 20,12196 Kč | 20 121,96 Kč |
| 2 500 | 18,75256 Kč | 46 881,40 Kč |
| 5 000 | 17,91877 Kč | 89 593,85 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

