



UPS1V222MHD | |
|---|---|
DigiKey Part Number | 493-11152-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.045 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Not For New Designs | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V222MHD | Nichicon | 261 | 493-17669-ND | 55,01000 Kč | Direct |
| UPW1V222MHD | Nichicon | 1 549 | 493-1879-ND | 52,50000 Kč | Direct |
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | 54,17000 Kč | Similar |
| UPJ1V222MHD6 | Nichicon | 140 | 493-5562-ND | 45,99000 Kč | Similar |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | 63,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 50 | 26,02920 Kč | 1 301,46 Kč |
| 100 | 23,78440 Kč | 2 378,44 Kč |
| 500 | 19,92416 Kč | 9 962,08 Kč |
| 1 000 | 18,70901 Kč | 18 709,01 Kč |
| 2 500 | 17,41297 Kč | 43 532,43 Kč |
| 5 000 | 16,62386 Kč | 83 119,30 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

