



UPW1V222MHD | |
|---|---|
DigiKey Part Number | 493-1879-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V222MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.559 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | 54,17000 Kč | Similar |
| UPJ1V222MHD6 | Nichicon | 140 | 493-5562-ND | 45,99000 Kč | Similar |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | 63,20000 Kč | Similar |
| UPM1V222MHD6 | Nichicon | 24 | 493-11133-ND | 55,01000 Kč | Similar |
| UPS1V222MHD | Nichicon | 336 | 493-11152-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 50 | 27,37300 Kč | 1 368,65 Kč |
| 100 | 25,03590 Kč | 2 503,59 Kč |
| 500 | 21,01312 Kč | 10 506,56 Kč |
| 1 000 | 19,74736 Kč | 19 747,36 Kč |
| 2 500 | 18,39719 Kč | 45 992,97 Kč |
| 5 000 | 17,57516 Kč | 87 875,80 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

