



UPJ1V222MHD6 | |
|---|---|
DigiKey Part Number | 493-5562-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V222MHD6 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V222MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 10 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V222MHD6 | Nichicon | 0 | UPA1V222MHD6-ND | 21,62480 Kč | Direct |
| UPW1V222MHD6 | Nichicon | 12 898 | 493-1880-ND | 53,33000 Kč | Direct |
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | 54,17000 Kč | Similar |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | 63,20000 Kč | Similar |
| UPM1V222MHD6 | Nichicon | 24 | 493-11133-ND | 55,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 50 | 23,60180 Kč | 1 180,09 Kč |
| 300 | 18,93670 Kč | 5 681,01 Kč |
| 600 | 17,65057 Kč | 10 590,34 Kč |
| 1 200 | 16,58194 Kč | 19 898,33 Kč |
| 2 700 | 15,55944 Kč | 42 010,49 Kč |
| 5 100 | 14,89948 Kč | 75 987,35 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

