2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V222MHD6

DigiKey Part Number
493-11133-ND
Manufacturer
Manufacturer Product Number
UPM1V222MHD6
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V222MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.44 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.72 A @ 10 kHz
Part Status
Not For New Designs
Impedance
23 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V222MHDNichicon126493-5561-ND54,17000 KčSimilar
UPJ1V222MHD6Nichicon140493-5562-ND45,99000 KčSimilar
UPM1V222MHDNichicon146493-7348-ND63,20000 KčSimilar
UPS1V222MHDNichicon336493-11152-ND50,19000 KčSimilar
UPW1V222MHDNichicon1 549493-1879-ND52,50000 KčSimilar
In-Stock: 24
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1036,49500 Kč364,95 Kč
5028,77980 Kč1 438,99 Kč
30023,29377 Kč6 988,13 Kč
60021,78298 Kč13 069,79 Kč
1 20020,52764 Kč24 633,17 Kč
2 70019,32664 Kč52 181,93 Kč
5 10018,55149 Kč94 612,60 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč