2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V222MHD

DigiKey Part Number
493-7348-ND
Manufacturer
Manufacturer Product Number
UPM1V222MHD
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.49 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.77 A @ 10 kHz
Part Status
Not For New Designs
Impedance
20 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V222MHDNichicon1 549493-1879-ND52,50000 KčDirect
UPJ1V222MHDNichicon126493-5561-ND54,17000 KčSimilar
UPJ1V222MHD6Nichicon140493-5562-ND45,99000 KčSimilar
UPM1V222MHD6Nichicon24493-11133-ND55,01000 KčSimilar
UPS1V222MHDNichicon336493-11152-ND50,19000 KčSimilar
In-Stock: 146
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1042,14300 Kč421,43 Kč
5033,42040 Kč1 671,02 Kč
10030,66970 Kč3 066,97 Kč
50025,94218 Kč12 971,09 Kč
1 00024,45490 Kč24 454,90 Kč
2 50022,86892 Kč57 172,30 Kč
5 00021,90335 Kč109 516,75 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč