



UPJ1V222MHD | |
|---|---|
DigiKey Part Number | 493-5561-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.68 A @ 10 kHz |
Part Status Not For New Designs | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V222MHD | Nichicon | 1 549 | 493-1879-ND | 52,50000 Kč | Direct |
| UPJ1V222MHD6 | Nichicon | 140 | 493-5562-ND | 45,99000 Kč | Similar |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | 63,20000 Kč | Similar |
| UPM1V222MHD6 | Nichicon | 24 | 493-11133-ND | 55,01000 Kč | Similar |
| UPS1V222MHD | Nichicon | 336 | 493-11152-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 50 | 28,31800 Kč | 1 415,90 Kč |
| 100 | 25,91360 Kč | 2 591,36 Kč |
| 500 | 21,77870 Kč | 10 889,35 Kč |
| 1 000 | 20,47746 Kč | 20 477,46 Kč |
| 2 500 | 19,08987 Kč | 47 724,68 Kč |
| 5 000 | 18,24499 Kč | 91 224,95 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

