330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E331MPD

DigiKey Part Number
493-1824-ND
Manufacturer
Manufacturer Product Number
UPW1E331MPD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
494 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E331MPDNichicon842493-14371-ND12,39000 KčSimilar
UPJ1E331MPD6Nichicon1 705493-15628-ND13,02000 KčSimilar
UPM1E331MPDNichicon3 719UPM1E331MPD-ND12,81000 KčSimilar
UPM1E331MPD6Nichicon1 268493-15728-ND14,91000 KčSimilar
UPS1E331MPDNichicon6 864493-15831-ND14,07000 KčSimilar
In-Stock: 2 972
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,74800 Kč77,48 Kč
505,75340 Kč287,67 Kč
2004,59750 Kč919,50 Kč
6003,93782 Kč2 362,69 Kč
1 0003,69061 Kč3 690,61 Kč
2 6003,30928 Kč8 604,13 Kč
5 0003,09909 Kč15 495,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč